8-1879215-9

Heilind Number:AMP8-1879215-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879215-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 38K3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879215-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:38.3 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879215-9

Detailed Description

Enhance precision in your circuit with our CPF 0402 thin film precision resistor. With a resistance of 38.3 KΩ and a tolerance of 0.1%, this surface mount resistor ensures accurate performance. Operating at a rated voltage of 25 V with a power rating of .063 W, it's suitable for various applications. Its compact 0402 size and solder termination make installation easy. RoHS compliant and featuring a low temperature coefficient of 25PPM, this resistor is a reliable choice for demanding environments. Trust in its quality, backed by the Surface Mount Resistors line of products.