8-1879222-1

Heilind Number:AMP8-1879222-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879222-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 143R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879222-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:143 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879222-1

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0603 thin film resistor. Boasting a resistance of 143 ohms with a tolerance of just 0.1%, this component ensures accurate performance in demanding applications. With a compact 0603 size and surface mount termination, it easily integrates into your design. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. RoHS compliant and designed for surface mount assembly, this resistor is an essential component for achieving optimal performance in your projects.