8-1879222-4

Heilind Number:AMP8-1879222-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879222-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 158R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879222-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:158 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879222-4

Detailed Description

Enhance precision in your electronic designs with this CPF 0603 Thin Film Precision Resistor. Featuring a resistance of 158 Ω with a tolerance of .1%, this surface mount resistor ensures accurate and reliable performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding environments. The solder termination and compact 0603 size make it easy to integrate into your circuit board. Trust in the quality of this resistor, a vital component in ensuring the proper functioning of your electronic devices.