8-1879223-1

Heilind Number:AMP8-1879223-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879223-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K82 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879223-1
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.82 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879223-1

Detailed Description

Enhance circuit precision with this CPF 0603 1K82 0.1% 25PPM 1K RL resistor, designed for accurate resistance at 1.82 KΩ. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various applications. This surface mount resistor, measuring 1.55 x .8 x .45 mm, features solder termination and thin film technology for efficiency. Meeting strict tolerance standards of .1%, it guarantees consistent and stable operation. RoHS compliant and part of our Surface Mount Resistors range, it's an essential component for your electronic projects.