8-1879223-2

Heilind Number:AMP8-1879223-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879223-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 1K87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879223-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:1.87 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879223-2

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film precision resistor. With a resistance of 1.87 KΩ and a tolerance of .1%, it ensures accuracy in circuitry, while the low power rating of .063 W and rated voltage of 50 V guarantee reliable performance. Measuring just 1.55 x .8 x .45 mm, it is perfect for space-constrained applications, and its surface mount termination type simplifies installation. This resistor, with a temperature coefficient of 25PPM, is ideal for maintaining stability across a wide range of operating conditions. Upgrade your designs with this essential component for optimal functionality.