8-1879224-4

Heilind Number:AMP8-1879224-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879224-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 26K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879224-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:26.1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879224-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film resistor. With a resistance of 26.1 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is designed for reliability. Measuring 1.55 x .8 x .45 mm, it's compact and easy to integrate. The solder termination type facilitates hassle-free installation. RoHS compliant and offering 25PPM stability, it meets environmental standards while delivering consistent results. Ideal for a range of applications, this chip resistor is a valuable addition to any project requiring precise resistance control.