8-1879225-6
CPF 0603 348K 0.1% 25PPM 1K RL
Enhance precision in your electronic designs with our CPF 0603 surface mount resistor. Measuring at 1.55 x .8 x .45 mm, this thin film resistor offers a resistance of 348 KΩ with a tolerance of .1% and a power rating of .063 W. It is designed for high accuracy applications, boasting a low temperature coefficient of 25PPM. With a rated voltage of 50 V and RoHS compliance, you can trust in the reliability and environmental sustainability of this component. Ideal for surface mount assembly, it features solder termination and two terminations for easy installation. Upgrade your circuitry with this high-quality precision resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1879225-6 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 348 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1879225-6 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1879225-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |