8-1879226-7

Heilind Number:AMP8-1879226-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879226-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 107K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879226-7
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:107 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879226-7

Detailed Description

Enhance circuit performance with this precision resistor, designed for accurate and stable resistance values. With a resistance of 107 KΩ and a tolerance of .1%, it ensures reliable operation in a variety of applications. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it delivers consistent performance even in demanding environments. The thin film element technology guarantees low noise and high stability, while the 25PPM temperature coefficient ensures minimal resistance changes with temperature fluctuations. Trust in this high-quality component for your electronic projects.