| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879260-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.36 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879260-9 |
8-1879260-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2B 5K36 0.1% 15PPM 1K RL surface mount resistor. Measuring 1206 in size, this thin film resistor boasts a resistance of 5.36 KΩ and a power rating of .25 W, making it ideal for high-performance applications. With a tolerance of .1% and rated voltage of 200 V, it ensures accuracy and reliability. Its solder termination type and compact dimensions of 3.05 x 1.55 x .55 mm facilitate easy installation on PCBs. Compliant with RoHS regulations, this resistor is a sustainable choice for your projects in various industries.

