| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879269-5 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 43.2 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879269-5 |
8-1879269-5
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, featuring a resistance of 43.2 Ω and a tolerance of .1%. This thin film resistor, designed for surface mount applications, ensures accurate performance with a low power rating of .125 W. Its compact 0805 size and solder termination make it easy to integrate into your projects. Operating at a rated voltage of 150 V, it guarantees reliable functionality. With a temperature coefficient of 15PPM and a cut length design, this component offers exceptional stability and precision in signal processing. Upgrade to our surface mount resistor for optimal performance in your electronic designs.

