| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879272-0 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 442 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879272-0 |
8-1879272-0
Specifications
Detailed Description
Enhance your electronic circuitry with the RP 2A 442R 0.1% 15PPM 1K RL precision resistor. This high-performance component, featuring a resistance of 442 Ω with a tolerance of .1%, ensures precise and reliable operation. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for various applications. The surface mount design and solder termination make for easy installation, while the thin film element type guarantees optimal performance. Measuring 2 x 1.25 x .55 mm, it is compact yet efficient. Trust in this resistor for your critical electronic projects.

