| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879273-2 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879273-2 |
8-1879273-2
Specifications
Detailed Description
Achieve precision in your electronic circuits with this RP 2A 1K0 0.1% Thin Film Precision Resistor. Measuring 0805 in size and boasting a power rating of .125 W, it guarantees reliable performance in a compact form factor. With a resistance of 1 KΩ and a tolerance of .1%, it ensures accurate signal processing. Operating at a rated voltage of 150 V, this Surface Mount Resistor is suitable for a wide range of applications. Its solder termination type and dimensions of 2 x 1.25 x .55 mm make it easy to install on PCBs. Trust in its 15PPM cut length and RoHS compliance for environmentally friendly operations. Ideal for use in various electronic devices, this resistor from Surface Mount Resistors is a crucial component for maintaining signal integrity.

