8-1879337-7

Heilind Number:AMP8-1879337-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879337-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 19K6 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879337-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:19.6 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879337-7

Detailed Description

Enhance your electronic projects with this precision resistor, crafted for optimal performance. Measuring just 1.55 x 0.8 x 0.45 mm and boasting a power rating of 0.063 W, it offers reliable functionality in a compact package. With a resistance of 19.6 KΩ and a tolerance of 1%, this component ensures accurate signal control. The thin film element type guarantees high precision, while the surface mount termination type allows for easy installation. Operating at a rated voltage of 50 V, it's suitable for a variety of applications. Upgrade your circuit design with this quality resistor, a must-have for any electronics enthusiast.