| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879338-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879338-5 |
8-1879338-5
Specifications
Detailed Description
Enhance your electronic projects with our CPF 0603 Precision Resistor, meticulously engineered for optimal performance. This thin film resistor boasts a resistance of 200 KΩ with a tight tolerance of 1%, ensuring accurate signal processing. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable functionality. Its compact 0603 size and surface mount termination make it easy to integrate onto circuit boards, measuring 1.55 x .8 x .45 mm. Crafted for durability and precision, this component is essential for demanding applications in various industries. Explore the full range of Surface Mount Resistors to find the perfect fit for your project.

