8-1879338-6

Heilind Number:AMP8-1879338-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879338-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 205K 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879338-6
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:205 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1879338-6

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 205 KΩ with a tolerance of 1%. Designed for surface mount applications, it boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable operation. The thin film element and solder termination type guarantee high accuracy and durability. Measuring 1.55 x .8 x .45 mm, it is compact yet powerful, making it ideal for a wide range of electronic projects. Crafted with quality in mind, this resistor is a valuable asset for engineers and hobbyists alike.