8-1879350-0

Heilind Number:AMP8-1879350-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879350-0
ECAD Model:
3D Model

Description:

RR01 5% 430R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879350-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:430 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879350-0

Detailed Description

Enhance your electronic projects with our RR01 5% 430R AMMO resistor. This axial-leaded component boasts a power rating of 1 W and features tinned copper leads for efficient connectivity. With a resistance of 430 Ω and a rated voltage of 350 V, it ensures reliable performance. The 6.8 x 2.6 mm metal film element, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guarantees precision in signal processing. RoHS compliant and suitable for through-hole mounting, this resistor is a must-have for any application requiring accurate resistance control.