8-1879350-2

Heilind Number:AMP8-1879350-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879350-2
ECAD Model:
3D Model

Description:

RR01 5% 510R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879350-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:510 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879350-2

Detailed Description

Enhance your circuitry with our RR01 5% 510R AMMO resistor, a high-quality component suitable for various electronic applications. With a power rating of 1W and a resistance of 510 ohms, this axial leaded resistor ensures efficient performance and durability. Its compact dimensions of 6.8 x 2.6mm make it easy to integrate into your projects. Crafted with a metal film element, it offers precise and stable resistance, with a tolerance of 5%. The tinned copper leads provide reliable connectivity, while the rated voltage of 350V guarantees safe operation. Featuring a temperature coefficient of ±300 ppm/°C, this resistor maintains its performance across a range of environmental conditions. Trust in its RoHS compliance for environmentally conscious manufacturing practices. Upgrade your design with this essential component from our Through Hole Resistors collection.