8-1879350-4

Heilind Number:AMP8-1879350-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879350-4
ECAD Model:
3D Model

Description:

RR01 5% 620R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879350-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:620 Ω
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879350-4

Detailed Description

Enhance your electronic projects with the RR01 5% 620Ω AMMO Resistor, a reliable and high-performance component designed for through-hole mounting. With a power rating of 1W and a tolerance of 5%, this resistor ensures precise and efficient operation. Its axial leaded termination type and tinned copper leads make for easy and secure installation. Crafted with a metal film element and a temperature coefficient of ±300 ppm/°C, it offers stability and durability in varying operating conditions. Measuring 6.8 x 2.6mm, it fits compactly into your circuit designs. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your resistor inventory with this essential component in the world of electronics.