8-1879354-4

Heilind Number:AMP8-1879354-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879354-4
ECAD Model:
3D Model

Description:

RR03 5% 910R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879354-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:910 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879354-4

Detailed Description

Enhance your circuitry with the RR03 5% 910R AMMO resistor. This high-quality component boasts a power rating of 3W, ensuring reliable performance in demanding applications. With axial leaded mounting, it's easy to install for seamless integration. The tinned copper leads offer excellent conductivity, while the metal film element guarantees precision and stability. Operating at a rated voltage of 750V, this resistor is suitable for a wide range of voltage requirements. With a resistance of 910Ω and a tolerance of 5%, it provides accurate and consistent results. The compact dimensions of 15 x 5mm make it versatile for various setups. Featuring a temperature coefficient of ±300 ppm/°C, it maintains performance even in fluctuating conditions. Trust in the quality of this resistor, crafted with RoHS compliance for environmentally friendly practices. Elevate your projects with this essential component for through-hole resistance applications.