8-1879354-5

Heilind Number:AMP8-1879354-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879354-5
ECAD Model:
3D Model

Description:

RR03 5% 1K0 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879354-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879354-5

Detailed Description

Enhance your electronic projects with the RR03 5% 1K0 AMMO, a high-quality axial leaded resistor with a power rating of 3W. Featuring tinned copper leads for easy installation, this resistor offers a resistance of 1KΩ and a rated voltage of 750V, making it ideal for a wide range of applications. With a compact size of 15 x 5mm and a metal film element, it ensures reliable performance in demanding environments. The ±300 ppm/°C temperature coefficient guarantees stable operation, while the 5% tolerance ensures precise resistance values. RoHS compliant and with two terminations, this resistor is a must-have for any electronics enthusiast or professional.