8-1879354-7

Heilind Number:AMP8-1879354-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879354-7
ECAD Model:
3D Model

Description:

RR03 5% 1K2 AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879354-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:1.2 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP8-1879354-7

Detailed Description

Enhance your circuitry with the RR03 5% 1K2 AMMO resistor. With a power rating of 3W and a rated voltage of 750V, this axial leaded component guarantees reliable performance in high-power applications. Featuring a 1.2KΩ resistance and a tolerance of 5%, it ensures precise impedance matching. Constructed with a metal film element and tinned copper leads, it offers durability and efficient signal conductivity. With a compact size of 15 x 5mm, it's easy to integrate into your design. RoHS compliant and with a temperature coefficient of ±300 ppm/°C, it meets stringent environmental and performance standards. Ideal for through-hole mounting, this resistor is a must-have for your electronic projects.