8-1879507-8

Heilind Number:AMP8-1879507-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879507-8
ECAD Model:
3D Model

Description:

CRGH0603 1% 18R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879507-8
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Chip Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879507-8

Detailed Description

Enhance your circuitry with our CRGH0603 1% 18R 0.2W Chip Resistor, offering precision and reliability in a compact 0603 size. This surface mount resistor, featuring a thick film element, boasts a low resistance of 18 Ω and a power rating of .2 W, making it ideal for various electronic applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures accurate performance under diverse operating conditions. Its solder termination and small dimensions of 1.6 x .8 x .45 mm facilitate easy installation, while its non-RoHS compliance caters to specific industrial requirements. Trust in our Surface Mount Resistors to optimize your circuit designs for efficiency and durability.