8-1879535-7

Heilind Number:AMP8-1879535-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879535-7
ECAD Model:
3D Model

Description:

CRGV1206 1% 787K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879535-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:787 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879535-7

Detailed Description

Enhance your electronic projects with the CRGV1206 1% Power Resistor. With a resistance rating of 787 KΩ and a maximum voltage of 1000V, this surface mount resistor ensures reliable performance in demanding applications. The 1206 size code and low-profile design make it suitable for compact circuit layouts. Crafted with thick film technology, it offers precise and stable resistance values with a 1% tolerance. RoHS compliant and featuring solder termination, it is easy to integrate into your assembly process. Elevate the efficiency and durability of your devices with this essential component.