8-1879536-1

Heilind Number:AMP8-1879536-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879536-1
ECAD Model:
3D Model

Description:

CRGV2010 1% 348K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879536-1
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879536-1

Detailed Description

Enhance your circuit with the CRGV2010 1% 348K 3000V power resistor. Designed for surface mount applications, this high-quality component boasts a power rating of .5 W, ensuring reliable performance. With a resistance of 348 KΩ and a tolerance of 1%, it offers precision in regulating electrical flow. Its compact 2010 size and solder termination make for easy installation, while its rugged construction and 3000V rated voltage guarantee durability in demanding environments. RoHS compliant, this resistor is a conscientious choice for your electronic projects. Elevate your designs with the power and reliability of the CRGV2010.