8-1879537-8

Heilind Number:AMP8-1879537-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879537-8
ECAD Model:
3D Model

Description:

CRGV2010 1% 4M42 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879537-8
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:4.42 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879537-8

Detailed Description

Enhance circuit performance with the CRGV2010 1% 4M42 3000V resistor. This high value, high voltage component boasts a power rating of 0.5 W, making it suitable for demanding applications. With a resistance of 4.42 MΩ and a tolerance of 1%, it ensures precise and reliable operation. Designed for surface mount installation, it measures 5 x 2.5 x 0.55 mm, providing versatility in placement. Trust in its quality thick film element construction for consistent performance, even in challenging environments. Ideal for a range of electronic projects, this resistor is a valuable addition to any toolkit.