8-1879540-3

Heilind Number:AMP8-1879540-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879540-3
ECAD Model:
3D Model

Description:

CRGV2512 1% 3M92 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879540-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:3.92 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-1879540-3

Detailed Description

Experience exceptional performance with our CRGV2512 high-value, high-voltage resistor. Boasting a power rating of 1W and a resistance of 3.92 MΩ with a tolerance of 1%, this surface mount component is designed for precision and reliability. Operating at a rated voltage of 200V, it is suitable for a wide range of applications. The compact 2512 size and surface mount mounting style make it easy to integrate into your circuit design. Crafted with a thick film element, it ensures durability and stability in demanding environments. Trust in our Surface Mount Resistors for top-notch quality and performance.