| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879540-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 4.12 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879540-5 |
8-1879540-5
| Heilind Number: | AMP8-1879540-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879540-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2512 1% 4M12 1600V Surface Mount Resistor. This high value/high voltage component, with a power rating of 1 W, offers reliable performance in demanding applications. Featuring a thick film element and solder termination, it ensures secure connectivity. With a resistance of 4.12 MΩ and a tolerance of 1%, it delivers precise and consistent results. Mountable on PCBs, its compact 2512 size and dimensions of 6.35 x 3.2 x .55 mm make it ideal for space-constrained designs. Trust in its quality and durability for your next project.

