| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879631-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 20 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP8-1879631-0 |
8-1879631-0
| Heilind Number: | AMP8-1879631-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879631-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality H8 20K 1% 100PPM axial leaded resistor. With a power rating of .25W and a tolerance of 1%, this thin film resistor offers reliable performance in a wide operating temperature range from -55 to 155°C. Its tinned copper leads ensure secure and efficient connections, while its 350V rated voltage makes it suitable for various applications. Measuring 7.2 x 2.5mm, it is compact and easy to integrate into your circuit. Trust in the precision and durability of this resistor for your through-hole mounting needs.

