8-1879633-1

Heilind Number:AMP8-1879633-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1879633-1
ECAD Model:
3D Model

Description:

H4 464R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879633-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:464 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879633-1

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 464R resistor. With a tolerance of 0.5% and a low temperature coefficient of ±15 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. Rated for a power of 0.5 W and a voltage of 350 V, this axial leaded resistor features tinned copper leads for efficient termination. Its thin film element type and compact dimensions of 10 x 3.7 mm make it ideal for through-hole mounting, guaranteeing seamless integration into your designs. Crafted for durability and performance, it is an essential component for any electronic project. Please note, this resistor is not RoHS compliant.