8-1879636-7

Heilind Number:AMP8-1879636-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879636-7
ECAD Model:
3D Model

Description:

H8 619R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879636-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:619 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879636-7

Detailed Description

Enhance your circuitry with this precision-engineered axial-leaded resistor. Featuring a resistance of 619 ohms with a tolerance of 0.5%, this thin film element ensures accurate performance. With a power rating of 0.25W and a voltage rating of 350V, it is suitable for a wide range of applications. Operating reliably in temperatures ranging from -55 to 155°C, its ±15 ppm/°C temperature coefficient guarantees stability. Measuring 7.2 x 2.5mm, it is compact yet powerful. With tinned copper leads for easy installation, this resistor is a dependable choice for your electronics projects.