8-1879636-8

Heilind Number:AMP8-1879636-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879636-8
ECAD Model:
3D Model

Description:

H8 649R 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879636-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:649 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879636-8

Detailed Description

Upgrade your circuit with the H8, a high-quality thin film resistor boasting a resistance of 649 ohms with a tolerance of 0.5%. Designed for precision performance, this axial leaded component features tinned copper leads and a power rating of 0.25W, making it suitable for a wide range of applications. With a low temperature coefficient of ±15 ppm/°C and an operating temperature range of -55 to 155 °C, the H8 ensures reliable operation even in harsh environments. RoHS compliant and rated for 350V, this resistor is a dependable choice for demanding through-hole resistor applications.