8-1879659-9

Heilind Number:AMP8-1879659-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879659-9
ECAD Model:
3D Model

Description:

H4 9K53 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879659-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:9.53 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879659-9

Detailed Description

Enhance circuit performance with this high-precision resistor, boasting a resistance of 9.53 KΩ with a tight tolerance of 0.1%. Crafted with a thin film element, it guarantees stable and accurate operation even in extreme temperature conditions ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it offers reliable performance in various electronic applications. Featuring axial leaded mounting and tinned copper terminations, installation is a breeze. Plus, its low temperature coefficient of ±15 ppm/°C ensures minimal drift over time. Ideal for high-precision projects, this resistor is a must-have component for any electronic enthusiast or professional. Please note that it is not RoHS compliant.