8-1879664-8

Heilind Number:AMP8-1879664-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879664-8
ECAD Model:
3D Model

Description:

H8 9K31 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879664-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.31 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879664-8

Detailed Description

Enhance your circuitry with precision and reliability using this axial leaded resistor. Designed with a thin film element, it boasts a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, ensuring stable performance even in extreme conditions. With a resistance of 9.31 KΩ and a power rating of .25 W, it's suitable for a wide range of applications, while its tinned copper leads and 350 V rated voltage offer efficient connectivity and durability. Measuring 7.2 x 2.5 mm and operable in temperatures ranging from -55 to 155 °C, this resistor is a vital component for any electronics project. Please note, it is not RoHS compliant. Upgrade your through-hole resistors with this high-quality component today.