8-1879664-9

Heilind Number:AMP8-1879664-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879664-9
ECAD Model:
3D Model

Description:

H8 9K53 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879664-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:9.53 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1879664-9

Detailed Description

Enhance circuitry precision with our H8 9K53 resistor, boasting a low tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C. Designed for reliability, this axial leaded component features tinned copper leads, ensuring secure connectivity. With a resistance of 9.53 KΩ and a power rating of .25 W, it operates seamlessly across a wide temperature range from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this thin film resistor is suitable for various applications, offering a rated voltage of 350 V. While not RoHS compliant, its performance and durability make it a valuable addition to any electronic setup.