8-1879665-8
H8 100K 0.1% 15PPM
Enhance precision in your electronic circuits with the H8 100K 0.1% 15PPM resistor. Designed for optimal performance, this axial leaded resistor features a thin film element type and offers a resistance of 100 KΩ with a tolerance of 0.1%. It operates efficiently in a wide temperature range from -55 to 155°C, making it suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, it ensures reliable and stable performance. The tinned copper leads provide secure termination, while the ±15 ppm/°C temperature coefficient guarantees accuracy over time. RoHS compliant, this resistor is a durable and eco-friendly choice for your projects. Upgrade to the H8 series and experience consistent and precise resistance values in your designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1879665-8 |
Mount Type: | Axial Leaded |
Power Rating: | .25 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 100 KΩ |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 350 V |
Dimensions: | 7.2 x 2.5 mm |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±15 ppm/°C |
SKU: | AMP8-1879665-8 |
series: | Holsworthy Holco |
Lead Type: | Axial Leaded |
Number of Resistors: | 1 |
Resistance Class: | 1kΩ - 1MΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Precision Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 8-1879665-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |