8-1879668-0

Heilind Number:AMP8-1879668-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879668-0
ECAD Model:
3D Model

Description:

H4 715R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879668-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:715 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879668-0

Detailed Description

Enhance your electronic circuitry with the precision and reliability of the H4 715R 0.1% 25PPM Axial Leaded Resistor. With a power rating of 0.5W and a resistance of 715Ω, this resistor is designed to perform flawlessly in a wide range of applications. Its thin film element type ensures efficient operation, while its ±25 ppm/°C temperature coefficient guarantees stability even in extreme environments. RoHS compliant and featuring tinned copper leads for easy installation, this component is a must-have for any project requiring high accuracy and durability. Trust in the H4 715R for consistent performance and peace of mind.