8-1879668-2

Heilind Number:AMP8-1879668-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879668-2
ECAD Model:
3D Model

Description:

H4 750R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879668-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879668-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 750R 0.1% 25PPM resistor. Featuring a power rating of .5W and a resistance of 750Ω, it is designed for optimal performance in a variety of applications. With tinned copper leads and an axial leaded mount type, installation is a breeze. The thin film element and tolerance of .1% ensure accurate and consistent operation, even in extreme temperatures ranging from -55 to 155°C. Rated for a voltage of 350V, this resistor is a durable and essential component for your through-hole circuitry. Please note, this product is not RoHS compliant. Elevate your electronics projects with the precision and durability of this high-quality resistor.