| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879668-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 806 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP8-1879668-5 |
8-1879668-5
| Heilind Number: | AMP8-1879668-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879668-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the H4 806R Through Hole Resistor. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this high-quality component ensures precise and stable performance even in extreme operating temperatures ranging from -55 to 155 °C. Its thin film element and tinned copper leads guarantee efficient power dissipation, making it suitable for a wide range of applications. With a rated voltage of 350V and a power rating of 0.5W, this resistor is reliable and durable. Trust in its accuracy and performance for your circuit needs.

