8-1879668-9

Heilind Number:AMP8-1879668-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1879668-9
ECAD Model:
3D Model

Description:

H4 887R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879668-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:887 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879668-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 887R 0.1% 25PPM Through Hole Resistor. Designed for optimal performance, this resistor boasts a power rating of 0.5W and a resistance of 887Ω, providing stable operation in a wide range of applications. With tinned copper leads for easy installation, it ensures secure connectivity. Its thin film element type and tight tolerance of 0.1% guarantee accurate and consistent resistance values, while the ±25 ppm/°C temperature coefficient ensures minimal drift. Operating seamlessly in temperatures ranging from -55 to 155°C and rated for 350V, this resistor is a dependable choice for demanding environments. Its axial leaded mount type and compact dimensions of 10 x 3.7mm make it suitable for various PCB layouts. Trust in the quality of this RoHS-compliant component for your next project.