8-1879672-5

Heilind Number:AMP8-1879672-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1879672-5
ECAD Model:
3D Model

Description:

H8 75R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879672-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:75 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP8-1879672-5

Detailed Description

Achieve precision in your electronic circuits with our H8 75Ω axial leaded resistor. This high-quality component, featuring a thin film element, offers exceptional accuracy with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C. Operating efficiently in a wide temperature range from -55 to 155°C, it ensures reliable performance in varying conditions. With a power rating of 0.25W and a maximum voltage of 350V, it's suitable for a range of applications. The compact dimensions of 7.2 x 2.5mm make it easy to integrate into your designs, while the tinned copper leads provide secure and durable termination. Whether you're working on industrial machinery or electronic devices, this resistor is a dependable choice for maintaining precise resistance levels. Rest assured of its quality, as it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your through hole resistors with this essential component for optimal circuit functionality.