| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879675-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 88.7 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP8-1879675-3 |
8-1879675-3
| Heilind Number: | AMP8-1879675-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1879675-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your circuit with our H8 88K7 resistor. Featuring a thin film element with a tolerance of 0.1%, this axial leaded component ensures accurate resistance of 88.7 KΩ. With a power rating of 0.25 W and a high operating temperature range of -55 to 155 °C, it is suitable for a wide range of applications. The tinned copper leads provide secure termination, while the ±25 ppm/°C temperature coefficient guarantees stability. RoHS compliant and measuring 7.2 x 2.5 mm, this resistor is a reliable choice for your electronic projects.

