8-1879678-0

Heilind Number:AMP8-1879678-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879678-0
ECAD Model:
3D Model

Description:

H4 715R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879678-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:715 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879678-0

Detailed Description

Enhance your electronic circuitry with our precision H4 715R resistor, meticulously crafted for optimal performance. This axial leaded component boasts a slim 10 x 3.7 mm profile, making it suitable for various applications. With a resistance of 715 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element type, coupled with a low temperature coefficient of ±50 ppm/°C, guarantees stable performance even in extreme environments ranging from -55 to 155 °C. Rated for a voltage of 350 V and a power rating of 0.5 W, this resistor is a powerhouse in a compact package. Its tinned copper leads offer secure termination, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for through-hole mounting, this component is a must-have for any project requiring precision resistance. Elevate your designs with the H4 715R resistor.