8-1879678-8

Heilind Number:AMP8-1879678-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879678-8
ECAD Model:
3D Model

Description:

H4 866R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879678-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:866 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879678-8

Detailed Description

Experience premium performance with our H4 866R 0.1% 50PPM Axial Leaded resistor. With a power rating of 0.5 W and a resistance of 866 Ω, this Thin Film element guarantees precision in your circuitry. Its tinned copper leads ensure secure termination, while its wide operating temperature range of -55 to 155 °C allows for versatility in various environments. Rated for 350 V, this resistor is reliable and durable. Its ±50 ppm/°C temperature coefficient ensures stability, making it ideal for critical applications. Upgrade your setup with this high-quality component, perfect for Through Hole installations.