8-1879683-6

Heilind Number:AMP8-1879683-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879683-6
ECAD Model:
3D Model

Description:

H8 825R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879683-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:825 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879683-6

Detailed Description

Enhance your circuitry with the precision and reliability of this through-hole resistor. Boasting a resistance of 825 ohms with a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of 0.25W and a rated voltage of 350V, this resistor is ideal for demanding applications. Its compact dimensions of 7.2 x 2.5mm and axial leaded mount make it easy to integrate, while its thin film element construction guarantees longevity and stability. Trust in the quality of this resistor for your electronic projects.