8-1879684-3

Heilind Number:AMP8-1879684-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1879684-3
ECAD Model:
3D Model

Description:

H8 8K25 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879684-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:8.25 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP8-1879684-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 8K25 resistor. Featuring a thin film element type with a tolerance of 0.1%, it offers accurate performance in demanding applications. With a resistance of 8.25 KΩ and a power rating of .25 W, it ensures efficient operation. The axial leaded mount type and tinned copper leads make for easy installation, while its wide operating temperature range of -55 to 155 °C and low temperature coefficient of ±50 ppm/°C guarantee stability in diverse environments. RoHS compliance further underscores its quality, making it a dependable choice for your through-hole resistor needs.