8-1879690-6

Heilind Number:AMP8-1879690-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1879690-6
ECAD Model:
3D Model

Description:

H4 95K3 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879690-6
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:95.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879690-6

Detailed Description

Enhance your electronic circuits with the precision and reliability of this axial leaded resistor. With a resistance of 95.3 KΩ and a tolerance of 0.1%, it provides consistent performance even in demanding environments. The thin film element and ±100 ppm/°C temperature coefficient ensure stability, while the 350 V rated voltage and .5 W power rating make it suitable for a wide range of applications. Measuring 10 x 3.7 mm, it is compact yet powerful, with tinned copper leads for easy installation. Operating smoothly in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your through hole resistor needs.