8-1879690-7

Heilind Number:AMP8-1879690-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1879690-7
ECAD Model:
3D Model

Description:

H4 97K6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879690-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:97.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879690-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this high-performance axial leaded resistor. Featuring a resistance of 97.6 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, it ensures accurate and stable operation even in demanding environments. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Constructed with tinned copper leads and a thin film element, it offers excellent durability and performance. Operating seamlessly in temperatures ranging from -55 to 155 °C, it is a dependable choice for professional and hobbyist electronics alike. Rest assured of its quality as it complies with RoHS regulations, making it environmentally friendly. Elevate your circuit designs with this premium through-hole resistor.