8-1879692-4

Heilind Number:AMP8-1879692-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1879692-4
ECAD Model:
3D Model

Description:

H8 73R2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879692-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:73.2 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879692-4

Detailed Description

Enhance your electronic projects with this high-quality through-hole resistor. Designed for precision and reliability, it boasts a thin film element with a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. With a resistance of 73.2 Ω and a power rating of 0.25 W, it can handle demanding applications with ease. Operating efficiently in a wide temperature range from -55 to 155 °C, it is suitable for various environments. Measuring 7.2 x 2.5 mm, this axial leaded resistor features tinned copper leads for easy installation. With a rated voltage of 350 V, it ensures safe and stable performance. Ideal for professional use, it is a valuable component in any resistor inventory.