8-1879695-0

Heilind Number:AMP8-1879695-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1879695-0
ECAD Model:
3D Model

Description:

H8 82K5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879695-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:82.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP8-1879695-0

Detailed Description

Upgrade your electronic circuit with our high-quality Axial Leaded resistor. This H8 82K5 component, featuring a thin film element, offers precise resistance of 82.5 KΩ with a tight tolerance of 0.1%. Designed for durability, it can operate in a wide temperature range from -55 to 155 °C, making it suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, this resistor ensures reliable performance. Its tinned copper leads provide easy installation, enhancing efficiency in your projects. Trust in our product for superior performance and accuracy in your designs.