| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879743-1 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 32.4 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879743-1 |
8-1879743-1
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 1J 32R4 0.1% 15PPM CUT LENGTH resistor. This compact 0603 size resistor boasts a power rating of .1 W and a low tolerance of .1%, ensuring accurate performance. With a resistance of 32.4 Ω and a rated voltage of 75 V, it's ideal for a wide range of applications. Featuring surface mount termination and thin film element technology, it guarantees reliable connectivity and stability. Measuring just 1.55 x .8 x .45 mm, it's space-efficient and easy to install. Trust in our high-quality Surface Mount Resistors for your precision resistor needs.

